CAMDENBOSS CE10 Series Adjustable Roller Lever Limit Switch, 1 NO/1 NC, IP66, Metal Housing, 400V ac, 10A

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
280-7656
Distrelec Article No.:
304-34-333
Mfr. Part No.:
CE10.00.FM
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Product Type

Limit Switch

Actuator Type

Adjustable Roller Lever

IP Rating

IP66

Contact Configuration

1 NO/1 NC

Housing Material

Metal

Contact Type

Snap Action

Switching Current

10A

Series

CE10

Minimum Operating Temperature

-20°C

Switching DC Voltage

250V dc

Switching AC Voltage

400V ac

Maximum Operating Temperature

70°C

Width

30mm

Length

172.5mm

Standards/Approvals

US approved, CE, CSA, EN 60947-5-1, IEC 947-5-1, IMQ, RoHS, UL

Hazardous Area Certification

No

Conduit Entry

PG13.5

Operating Force

0.1N

COO (Country of Origin):
IT
The CAMDENBOSS 30 mm Wide limit switch offer a space efficient solution without compromising functionality. Constructed with double insulated plastic, they ensure reliable performance and safety. Additionally, the plastic option meets IP65 standards, providing effective protection against dust and water ingress.

Metal option to IP66

Snap action contacts

Short circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy