ABB LS31P10B11 Series Plunger Limit Switch, 1 NO/1 NC, IP65, Fibreglass Plastic Housing, 400V ac, 10A

Subtotal (1 unit)*

$61.17

(exc. GST)

$67.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.17

*price indicative

RS Stock No.:
259-6069
Mfr. Part No.:
1SBV010110R1211
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Limit Switch

Actuator Type

Plunger

IP Rating

IP65

Contact Configuration

1 NO/1 NC

Housing Material

Fibreglass Plastic

Contact Type

Snap Action

Switching Current

10A

Terminal Type

Screw Clamp

Series

LS31P10B11

Switching AC Voltage

400V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 68-2-3, IEC 68-2-11, IEC 60947-5-1, IEC 536, EN 50047, EN 50013, VDE 0110, UL94

Width

30mm

Depth

30mm

Hazardous Area Certification

No

Mechanical Life

30Operations

Operating Force

9N

Conduit Entry

PG 11 Cable Gland

COO (Country of Origin):
IT

1SBV010110R1211


The ABB standard limit switch 30 mm wide is made of fibre-glass reinforced UL-V0 material with 2 mounting holes at the top. It has 1 Pg11 cable entry on the bottom, plain plastic plunger actuator and 1 N.O + 1 N.C snap action (Zb type) contacts.

30 millions operations B10d value

Degree of protection acc. to IEC 60529 IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy