RS PRO Roller Lever Limit Switch, SPDT, IP67, Aluminium Housing

Subtotal (1 unit)*

$304.86

(exc. GST)

$335.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
  • Plus 65 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$304.86

*price indicative

RS Stock No.:
760-5722
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Limit Switch

Actuator Type

Roller Lever

Contact Configuration

SPDT

IP Rating

IP67

Housing Material

Aluminium

Contact Type

Snap Action

Terminal Type

M20

Series

RS PRO

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Length

112mm

Depth

93mm

Standards/Approvals

RoHS

Width

88mm

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

Mounting Orientation

Side

Conduit Entry

20 mm

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Limit Switch - Aluminium, NO/NC, IP67


Need an easy way to control the operation of your circuits? Turn to this RS PRO limit switch. It detects when an object comes into contact with an actuator and uses that as a signal to make or break the electrical connection.

Thanks to the automatic movement of the switch, it's easy to use as it doesn't require manual operation. It also eliminates the risk of human error, giving you greater accuracy and precision. To make it easy to see at a glance whether the circuit is connected or not, the limit switch has a clearly visible position indicator on top, displaying red when it's closed and yellow when it's open. Its Ingress Protection (IP) rating of IP67 makes it resistant to dust and water, so it's a good choice for use in demanding environments.

Limit switches like this one are used in a variety of industrial and domestic environments. You'll often find them in assembly lines, conveyor belts or automatic garage doors.

Features and Benefits


• M20 connection type

• Dimensions of 112 (length) x 88 (width) x 93 mm (depth)

• Aluminium housing material

• IP67 rating

• Minimum operating temperature of -20°C

• Maximum operating temperature of +80°C

• NO/NC (normally open, normally closed) normal state configuration

• Terminal strip type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy