ABB Roller Limit Switch, 1 NO/1 NC, IP66, Zinc Alloy Housing, 600V

Subtotal (1 box of 1 unit)*

$206.74

(exc. GST)

$227.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$206.74

*price indicative

RS Stock No.:
231-9058
Mfr. Part No.:
1SBV011641R1211 LS43M41B11
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Limit Switch

Actuator Type

Roller

IP Rating

IP66

Contact Configuration

1 NO/1 NC

Housing Material

Zinc Alloy

Contact Type

Snap Action

Terminal Type

Screw

Switching AC Voltage

600V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

84mm

Standards/Approvals

UKCA, cUL, CQC, CE, CCC, RoHS

Width

30mm

Depth

30mm

Hazardous Area Certification

No

Mounting Orientation

Top

Conduit Entry

PG13.5

Mechanical Life

10000000Cycles

COO (Country of Origin):
IT
The ABB LS43M41B11 is a 40 mm wide, standard reinforced Limit Switch made of zinc alloy material (Zamak), with 4 mounting holes at the top and bottom, 1 ISO M20x1.5 cable entry on the bottom, plastic roller lever (Ø22 mm) actuator and 1 N.O + 1 N.C snap action (Zb type) contacts.

Ambient Air Temperature - Operation -25 ... +70 °C

Storage -30 ... +80 °C

Degree of Protection - IP66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy