Telemecanique Sensors Rotary Coded Limit Switch, SPDT, IP67, Metal Housing
- RS Stock No.:
- 230-6635
- Mfr. Part No.:
- 9007C62B2M11
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$454.02
(exc. GST)
$499.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $454.02 |
*price indicative
- RS Stock No.:
- 230-6635
- Mfr. Part No.:
- 9007C62B2M11
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Rotary Coded | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | SPDT | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Depth | 31.1mm | |
| Length | 110mm | |
| Width | 30mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Side | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | 20 mm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Rotary Coded | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration SPDT | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Depth 31.1mm | ||
Length 110mm | ||
Width 30mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Side | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry 20 mm | ||
- COO (Country of Origin):
- US
The Schneider Electric limit switch has rotary head and snap action contact operation. Made up of zinc.
Green Premium product
Pro active compliance
Related links
- Honeywell SZL-VL Series Fixed Lever SPDT Metal Housing 10A
- Telemecanique Sensors XCSM Series Roller Lever Limit Switch IP68 IP67 240V ac, 3A
- Telemecanique Sensors XCS Series Roller Plunger Limit Switch IP66 Metal Housing 3A
- Honeywell SZL-VL Series Adjustable Lever SPDT Metal Housing 10A
- Omron D5B Series Plunger Limit Switch IP67, Metal Housing
- Telemecanique Sensors XCS Series Roller Lever Limit Switch IP67 Metal Housing 3A
- Omron Hinge Lever Limit Switch IP67 240V ac, 15A
- Omron Plunger Limit Switch IP67 240V ac, 15A
