Telemecanique Sensors XCSM Series Roller Lever Limit Switch, SPDT, IP68, IP66, IP67, Metal Housing, 240V ac, 3A

Subtotal (1 unit)*

$232.70

(exc. GST)

$255.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$232.70

*price indicative

RS Stock No.:
220-1369
Mfr. Part No.:
XCSM4116L2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Lever

Product Type

Limit Switch

Contact Configuration

SPDT

IP Rating

IP68, IP66, IP67

Housing Material

Metal

Contact Type

Snap Action

Terminal Type

Screw

Switching Current

3A

Series

XCSM

Switching AC Voltage

240V ac

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Width

40mm

Length

80mm

Depth

43mm

Hazardous Area Certification

No

Mounting Orientation

Side

Mechanical Life

10000000Cycles

Conduit Entry

20 mm

COO (Country of Origin):
ID
The Schneider Electric XCSM Miniature Safety Limit Switch has a steel roller lever, a Zamak body and head and a 2 meter pre-cabled. It has 2 normally open and 2 normally closed snap action contacts. Its B10D reliability data is 50 000 000.It also complies with EN/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508, CSA C22.2 No 14 standards.

It has IK06 impact resistance and IP66 / IP67 / IP68 degree of protection, makes it ideal for heavy duty use in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy