Telemecanique Sensors OsiSense ATEX D Series Roller Plunger Limit Switch, 2 NO/2 NC, IP66, IP67, Zinc Alloy Housing,
- RS Stock No.:
- 221-2910
- Mfr. Part No.:
- XCMD41F2L5EX
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$667.48
(exc. GST)
$734.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $667.48 |
*price indicative
- RS Stock No.:
- 221-2910
- Mfr. Part No.:
- XCMD41F2L5EX
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | 2 NO/2 NC | |
| Housing Material | Zinc Alloy | |
| Switching Current | 750mA | |
| Terminal Type | Cable | |
| Series | OsiSense ATEX D | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -20°C | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 60°C | |
| Width | 30mm | |
| Depth | 50mm | |
| Standards/Approvals | EN/IEC 60079-31, EN/IEC 60079-0 | |
| Length | 16mm | |
| Hazardous Area Certification | No | |
| Operating Force | 7N | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
IP Rating IP66, IP67 | ||
Contact Configuration 2 NO/2 NC | ||
Housing Material Zinc Alloy | ||
Switching Current 750mA | ||
Terminal Type Cable | ||
Series OsiSense ATEX D | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -20°C | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 60°C | ||
Width 30mm | ||
Depth 50mm | ||
Standards/Approvals EN/IEC 60079-31, EN/IEC 60079-0 | ||
Length 16mm | ||
Hazardous Area Certification No | ||
Operating Force 7N | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Limit switches are used in all automated installations and also in a wide variety of applications, due to the numerous advantages inherent to their technology .All limit switches incorporating either a slow break contact block or a snap action NC + NO (form Zb), NC + NO + NO, NC + NC + NO, NC + NC + NO + NO contact block are positive opening operation, in complete conformity with standard IEC 60947-5-1 Appendix K.
high repeat accuracy
high resistance to the different ambient conditions encountered in industry
high rated operational voltage
product certifications= UL, CSA, CCC
Related links
- Telemecanique Sensors OsiSense ATEX D Series Roller Plunger Limit Switch IP67 Zinc Alloy Housing,
- Telemecanique Sensors OsiSense ATEX D Series Roller Plunger Limit Switch IP67 Zinc Alloy Housing,
- Telemecanique Sensors OsiSense ATEX D Series Roller Plunger Limit Switch IP66 240V ac,
- Telemecanique Sensors OsiSense ATEX D Series Roller Lever Limit Switch IP66 Zinc Alloy Housing, 240V
- Telemecanique Sensors OsiSense ATEX D Series Roller Lever Limit Switch IP67 240V ac, 1.5A
- Telemecanique Sensors OsiSense ATEX D Series Plunger Limit Switch IP66 Zinc Alloy Housing, 0.75A
- Telemecanique Sensors OsiSense ATEX D Series Roller Lever Limit Switch Zinc Alloy Housing 3A
- Telemecanique Sensors OsiSense ATEX D Series Roller Lever Limit Switch IP66 240V ac,
