Telemecanique Sensors OsiSense ATEX D Series Roller Lever Limit Switch, 1 NO/2 NC, IP66, Zinc Alloy Housing, 240V ac,

Subtotal (1 unit)*

$976.43

(exc. GST)

$1,074.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$976.43

*price indicative

RS Stock No.:
221-1905
Mfr. Part No.:
XCKM3915H29EX
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Roller Lever

IP Rating

IP66

Contact Configuration

1 NO/2 NC

Housing Material

Zinc Alloy

Contact Type

Snap Action

Terminal Type

Screw Clamp

Switching Current

1.5A

Series

OsiSense ATEX D

Switching DC Voltage

250V dc

Minimum Operating Temperature

-20°C

Switching AC Voltage

240V ac

Maximum Operating Temperature

60°C

Length

30mm

Standards/Approvals

2014/34/EU - ATEX directive, IEC 60079-0, IEC 60079-31

Width

63mm

Depth

64mm

Hazardous Area Certification

No

Operating Force

0.1Nm

Mechanical Life

20000000Cycles

COO (Country of Origin):
FR
The Schneider XCKM limit switch, with roller lever, has contacts type and composition of 2 NC + 1 NO and is used for medium duty.

IP degree of protection: IP66 conforming to IEC 60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy