Honeywell Technologies 14CE Series Top Plunger Limit Switch, SPDT, IP65, IP66, IP67, IP68, Zinc Housing, 240V ac, 5A

Subtotal (1 unit)*

$466.95

(exc. GST)

$513.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 63 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$466.95

*price indicative

RS Stock No.:
217-7100
Mfr. Part No.:
14CE1-3
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Actuator Type

Top Plunger

Product Type

Limit Switch

IP Rating

IP65, IP66, IP67, IP68

Contact Configuration

SPDT

Housing Material

Zinc

Contact Type

Snap Action

Terminal Type

Screw

Switching Current

5A

Series

14CE

Switching DC Voltage

28V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Length

44mm

Depth

40mm

Width

16mm

Standards/Approvals

CE Certified

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

Mounting Orientation

Bottom

Operating Force

0.99lb

Honeywell Snap-Action Plunger Sensor Switch, 240V AC, 5A - 14CE Series - 14CE1-3


Streamline the quick on-and-off switching of your electrical devices with this plunger sensor switch from Honeywell. Its actuator is fitted with a snap-action mechanism, which rapidly connects the NC (normally closed) and NO (normally open) contacts when triggered for fast switching. As it's made from zinc, this product is chemical and corrosion-resistant for use in harsh industrial environments. Its SPDT (single pole double throw) configuration makes it a good choice for multi-action performance, such as turning on two different lights when the switch position is changed.

Features & Benefits


• Voltage rating of 240V AC for use in high-energy systems

• Long mechanical lifespan of 10 million cycles for long-lasting performance

• M12 four-pin connector for quick and easy installation

Applications


• Control valves

• Factory conveyor belts

• Waste treatment machinery

Is this plunger limit switch suitable for outdoor installation?


Yes, this plunger limit switch is suitable for outdoor installation thanks to its combined IP65 (ingress protection), IP66, IP67 and IP68 ratings. This means the switch is fully shielded against dust and protected against varying degrees of exposure to moisture.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy