Honeywell Technologies 14CE Series Plunger Limit Switch, SPDT, IP66, IP65, IP67, IP68, Zinc Housing, 250V, 5A

Subtotal (1 unit)*

$369.78

(exc. GST)

$406.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
  • Plus 30 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$369.78

*price indicative

RS Stock No.:
217-7103
Distrelec Article No.:
304-22-790
Mfr. Part No.:
14CE1-Q
Brand:
Honeywell Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Technologies

Actuator Type

Plunger

Product Type

Limit Switch

IP Rating

IP66, IP65, IP67, IP68

Contact Configuration

SPDT

Housing Material

Zinc

Contact Type

Snap Action

Switching Current

5A

Series

14CE

Switching AC Voltage

250V

Switching DC Voltage

28V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

CE, EN 60947-5-1

Width

44mm

Length

16mm

Depth

44mm

Hazardous Area Certification

No

Mounting Orientation

Side

Operating Force

11.8N

Mechanical Life

10000000Cycles

Conduit Entry

20 mm

Honeywell 14CE Series Limit Switch, 20mm Conduit Entry, Top Pin Plunger Actuator Type - 14CE1-Q


This limit switch is a compact, mechanically actuated device designed to detect position changes and provide reliable switching in industrial control systems. It is intended for gang mounting and offers snap-action contact operation with a top-mounted plunger actuator, suitable for environments requiring robust enclosure protection and routine switching of electrical loads.

Features and Benefits:


• Die-cast zinc housing delivers resilient enclosure protection
• SPDT contacts enable changeover switching for control circuits
• Snap-action contact mechanism ensures swift state transition
• IP66, IP65, IP67, IP68 ratings permit use in harsh environments
• Mechanical life rated at 10 million cycles supports long service intervals
• Operating force of 11.8 N provides consistent actuation response

Applications


• Suitable for conveyor end-of-travel detection in automation lines
• Ideal for limit sensing on material handling equipment
• Used for position feedback on industrial actuators and valves
• Can be used for safety interlocks in electrical cabinets
• Used with remote equipment where cable termination is required

What electrical loads can it handle?


It switches AC loads up to 250V at 5A and DC loads up to 28 V, using a snap-action contact design suitable for typical control and signalling circuits.

How is the unit connected on-site?


Termination is via cable entry using a 20mm conduit interface, allowing straightforward field cabling and gland installation.

What temperature range is supported during operation?


The switch is designed to operate between 0 °C and 70 °C, accommodating common industrial ambient conditions.

Are there recognised standards applicable to its safety and performance?


It complies with EN 60947-5-1 and carries the CE designation, reflecting conformance to relevant European switch performance requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy