Omron Roller Plunger Limit Switch, SPDT, IP60, Metal Housing, 250V ac, 15A
- RS Stock No.:
- 215-7953
- Distrelec Article No.:
- 301-37-311
- Mfr. Part No.:
- ZE-Q21-2G
- Brand:
- Omron
Subtotal (1 unit)*
$199.10
(exc. GST)
$219.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $199.10 |
*price indicative
- RS Stock No.:
- 215-7953
- Distrelec Article No.:
- 301-37-311
- Mfr. Part No.:
- ZE-Q21-2G
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| Contact Configuration | SPDT | |
| IP Rating | IP60 | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 15A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Width | 53mm | |
| Length | 110mm | |
| Depth | 33mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | 20 mm | |
| Mounting Orientation | Side | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
Contact Configuration SPDT | ||
IP Rating IP60 | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 15A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Width 53mm | ||
Length 110mm | ||
Depth 33mm | ||
Hazardous Area Certification No | ||
Conduit Entry 20 mm | ||
Mounting Orientation Side | ||
Mechanical Life 10000000Cycles | ||
Omron Series ZE Limit Switch, Roller Plunger Actuator Type, SPDT Configuration - ZE-Q21-2G
This limit switch is a versatile device designed for various automation applications. With a roller plunger actuator and an SPDT configuration, it is engineered to operate efficiently under a wide range of conditions. This switch functions smoothly between a maximum current of 15A and a maximum AC voltage of 250V AC, ensuring reliable performance in both electrical and industrial settings. Its robust design includes an IP60 rating, making it suitable for environments requiring protection against dust.
Features & Benefits
• Built with a roller plunger actuator for precise activation
• SPDT configuration allows for versatile circuit control
• Maintains operational integrity within -10°C to +80°C
• Snap action mechanism ensures quick response times
Applications
• Used for motor control in automated machinery
• Suitable for safety interlock systems in industrial setups
• Effective in conveyor systems to detect position states
• Utilised in HVAC systems for limit sensing functions
What type of environments is this device suitable for?
The IP60 rating indicates protection against dust, making it ideal for clean industrial environments where particulate matter may interfere with performance.
How does the mechanism of action enhance circuit reliability?
The snap action mechanism provides a rapid make-and-break function, ensuring that circuit interruptions are swift and reliable, which is crucial in processes requiring immediate feedback.
What is the significance of the temperature range for operational effectiveness?
Operating effectively between -10°C to +80°C ensures consistent performance across diverse conditions, making it suitable for both indoor and outdoor applications where temperatures may fluctuate.
How does the device handle varying load conditions?
With a maximum current rating of 15A, this switch can manage different load conditions effectively, providing an excellent solution for both low and high-power applications in various setups.
What are the mechanical life expectations for regular use?
Boasting a mechanical life of 120 operations, this device is built for durability, allowing it to perform reliably in high-usage environments, minimising the need for frequent replacements.
Related links
- Omron Roller Lever Limit Switch IP60 240V ac, 15A
- Omron Roller Plunger Limit Switch IP65 250V ac, 15A
- Omron ZE Series Plunger Limit Switch IP65 15A
- Omron ZE Series Plunger Limit Switch IP65 480V ac, 15A
- Omron ZE Series Roller Lever Limit Switch IP65 15A
- Omron Roller Plunger Limit Switch IP65 480V ac Max 125 V dc 500mA Max
- Omron Z Series Short Hinge Roller Lever Limit Switch Plastic Housing 15A
- Omron Z Series Roller Plunger Limit Switch IP62 15A
