Omron Z Series Short Hinge Roller Lever Limit Switch, IP62, Plastic Housing, 250V ac, 15A
- RS Stock No.:
- 265-5130
- Mfr. Part No.:
- Z-15GW22A55-B5V
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 265-5130
- Mfr. Part No.:
- Z-15GW22A55-B5V
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Short Hinge Roller Lever | |
| IP Rating | IP62 | |
| Housing Material | Plastic | |
| Switching Current | 15A | |
| Terminal Type | Screw | |
| Series | Z | |
| Minimum Operating Temperature | -15°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, UL | |
| Width | 23.9mm | |
| Length | 49.2mm | |
| Depth | 17.45mm | |
| Hazardous Area Certification | No | |
| Operating Force | 3.43N | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Limit Switch | ||
Actuator Type Short Hinge Roller Lever | ||
IP Rating IP62 | ||
Housing Material Plastic | ||
Switching Current 15A | ||
Terminal Type Screw | ||
Series Z | ||
Minimum Operating Temperature -15°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, UL | ||
Width 23.9mm | ||
Length 49.2mm | ||
Depth 17.45mm | ||
Hazardous Area Certification No | ||
Operating Force 3.43N | ||
- COO (Country of Origin):
- JP
The Omron General-purpose basic switch has a large switching capacity of 15 A with high repeat accuracy. It has a wide range of variations in contact form basic, split-contact, maintained-contact, and adjustable contact gap types.
Degree of protection equivalent to IP62
Operating temperature −25°C to 80°C
Related links
- Omron Z Series Short Hinge Roller Lever Limit Switch Plastic Housing 15A
- Omron Z Series Hinge Lever Limit Switch Plastic Housing 15A
- Omron Z Series Plunger Limit Switch Plastic Housing 15A
- Omron Z Series Hinge Roller Lever Limit Switch Plastic Housing 15A
- Omron Z Series Hinge Roller Lever Limit Switch IP62 15A
- Omron Z Series Spring Plunger Limit Switch Plastic Housing 15A
- Omron Z Series Roller Plunger Limit Switch IP62 15A
- Omron Z Series Roller Lever Limit Switch IP00 Metal 250V ac, 15A
