Siemens Roller Lever Limit Switch, SPDT, Metal Housing, 400V ac, 10A

Subtotal (1 unit)*

$144.82

(exc. GST)

$159.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$144.82

*price indicative

RS Stock No.:
229-9891
Mfr. Part No.:
8MF4311
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Actuator Type

Roller Lever

Product Type

Limit Switch

Contact Configuration

SPDT

Housing Material

Metal

Contact Type

Snap Action

Terminal Type

Screw

Switching Current

10A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Width

30mm

Length

110mm

Standards/Approvals

RoHS

Depth

31.1mm

Hazardous Area Certification

No

Conduit Entry

20 mm

Mechanical Life

10000000Cycles

Mounting Orientation

Side

COO (Country of Origin):
DE
The Siemens door position switch belongs to SIVACON range.

It has black colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy