Omron Roller Plunger Limit Switch, SPDT, IP65, Metal Housing, 250V ac, 15A
- RS Stock No.:
- 215-7952
- Distrelec Article No.:
- 301-37-309
- Mfr. Part No.:
- ZE-N22-2G
- Brand:
- Omron
Subtotal (1 unit)*
$285.71
(exc. GST)
$314.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $285.71 |
*price indicative
- RS Stock No.:
- 215-7952
- Distrelec Article No.:
- 301-37-309
- Mfr. Part No.:
- ZE-N22-2G
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| IP Rating | IP65 | |
| Contact Configuration | SPDT | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Switching Current | 15A | |
| Terminal Type | Screw | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 53mm | |
| Standards/Approvals | RoHS | |
| Depth | 33mm | |
| Length | 110mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Side | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | 20 mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
IP Rating IP65 | ||
Contact Configuration SPDT | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Switching Current 15A | ||
Terminal Type Screw | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Width 53mm | ||
Standards/Approvals RoHS | ||
Depth 33mm | ||
Length 110mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Side | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry 20 mm | ||
The Omron ZE series are General-purpose enclosed switches, with high breaking capacity and high durability. Three mounting methods (side, base, and diagonal side) and many types of actuator are available. Switches with ground terminals have CE marking. The model number structure enables the user to design and structure the model as per its requirement.
Operating temperature ranges between -25°C to +70°C
Related links
- Omron Roller Plunger Limit Switch IP60 250V ac, 15A
- Omron Roller Lever Limit Switch IP60 240V ac, 15A
- Omron ZE Series Plunger Limit Switch IP65 15A
- Omron ZE Series Plunger Limit Switch IP65 480V ac, 15A
- Omron ZE Series Roller Lever Limit Switch IP65 15A
- Omron HL-5000 Series Roller Plunger Limit Switch IP65, Metal Housing
- Omron Z Series Plunger Limit Switch IP00 Phenolic Resin 250V ac, 15A
- Omron Z Series Short Hinge Roller Lever Limit Switch Plastic Housing 15A
