Omron D4A Series Roller Lever Limit Switch, 1 NO/1 NC, IP67, Metal Housing
- RS Stock No.:
- 215-1448
- Distrelec Article No.:
- 302-22-397
- Mfr. Part No.:
- D4A-2918N
- Brand:
- Omron
This image is representative of the product range
Subtotal (1 unit)*
$377.44
(exc. GST)
$415.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $377.44 |
*price indicative
- RS Stock No.:
- 215-1448
- Distrelec Article No.:
- 302-22-397
- Mfr. Part No.:
- D4A-2918N
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| IP Rating | IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Series | D4A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CCC, CE, CSA, RoHS, UL | |
| Width | 50mm | |
| Length | 72mm | |
| Depth | 30mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | M12 | |
| Mounting Orientation | Multi Directional | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
IP Rating IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Series D4A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CCC, CE, CSA, RoHS, UL | ||
Width 50mm | ||
Length 72mm | ||
Depth 30mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry M12 | ||
Mounting Orientation Multi Directional | ||
Omron D4A Series Limit Switch, IP67 Ingress Protection, 10000000 Cycles Mechanical Life - D4A-2918N
This limit switch is a compact industrial actuator designed to detect mechanical position changes and provide reliable electrical switching in automated systems. Housed in a robust metal enclosure with a roller lever actuator, it is intended for multi-orientation mounting and integration where snap-action contact operation and clear changeover signalling between one normally open and one normally closed contact are required.
Features and Benefits:
• Snap-action contacts deliver quick electrical transition for accurate control
• Mechanical rating of 10,000,000 cycles ensures prolonged operational life
• IP67 ingress protection permits use in wet or dusty environments
• Screw terminals provide secure field wiring connections
• M12 conduit entry simplifies conduit and cable gland attachment
• Mechanical rating of 10,000,000 cycles ensures prolonged operational life
• IP67 ingress protection permits use in wet or dusty environments
• Screw terminals provide secure field wiring connections
• M12 conduit entry simplifies conduit and cable gland attachment
Applications
• Suitable for conveyor position sensing in production lines
• Ideal for limit detection on industrial automation equipment
• Used with actuated doors and safety interlock mechanisms
• Can be used for machine stroke end-of-travel detection
• Ideal for limit detection on industrial automation equipment
• Used with actuated doors and safety interlock mechanisms
• Can be used for machine stroke end-of-travel detection
What contact arrangement does it provide for control circuits?
It offers a single changeover contact set with one normally open and one normally closed contact operating via a snap-action mechanism.
Which approvals support its use in regulated installations?
It carries multiple recognitions including CE, CSA, UL, CCC and meets RoHS requirements for restricted substances.
What operational temperatures can it tolerate in situ?
It is rated to function reliably at ambient temperatures from -10°C up to 80°C.
How does the housing help in demanding shopfloor conditions?
The metallic enclosure provides enhanced mechanical protection and suitability for heavy-duty applications where impact resistance is required.
Related links
- Omron D4B-@N Series Roller Lever Limit Switch IP67 600V
- Omron D4MC Series Roller Lever Limit Switch IP67 480V, 10A
- Omron D4C Series Roller Lever Limit Switch IP67 250V, 5A
- CAMDENBOSS CE Series Roller Lever Limit Switch IP67 400V ac
- Siemens 3SE5 Series Roller Lever Limit Switch IP67 400V ac, 3A
- CAMDENBOSS CE70 Series Roller Lever Limit Switch IP67 240V ac, 5A
- Omron D4B-@N Series Roller Lever Limit Switch Metal Housing
- Siemens 3SE5 Series Roller Lever Limit Switch IP66 Metal Housing
