Omron D4MC Series Roller Lever Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 480V, 10A

This image is representative of the product range

Subtotal (1 unit)*

$76.88

(exc. GST)

$84.57

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 6 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.88

*price indicative

RS Stock No.:
752-9999
Mfr. Part No.:
D4MC-3030
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Roller Lever

Product Type

Limit Switch

IP Rating

IP67

Contact Configuration

1 NO/1 NC

Housing Material

Metal

Contact Type

Snap Action

Terminal Type

Screw

Switching Current

10A

Series

D4MC

Switching AC Voltage

480V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Standards/Approvals

CCC, CE, CSA, RoHS, UL

Length

70mm

Width

48.5mm

Depth

21.7mm

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

Conduit Entry

M12

Operating Force

2.94N

Mounting Orientation

Side

Non Compliant

COO (Country of Origin):
JP

D4MC Enclosed Switch


High Utility Enclosed Switch

Enclosed Switches with Built-in Basic switches for high repeatability and durability of 10 Million operations minimum

Panel mount versions have the same operating position as Z Basic Switch

Suitable for applications demanding higher mechanical strength, dustproof and drip-proof properties than those on basic switches

Standards

UL, CSA, and CCC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy