Schmersal PS316-T12-S200 Series Plunger Limit Switch, 1 NO/2 NC, IP67, IP66, Plastic, Fibreglass Reinforced Housing,

Subtotal (1 unit)*

$95.34

(exc. GST)

$104.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$95.34

*price indicative

RS Stock No.:
206-5889
Mfr. Part No.:
103015419
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Actuator Type

Plunger

Product Type

Limit Switch

IP Rating

IP67, IP66

Contact Configuration

1 NO/2 NC

Housing Material

Plastic, Fibreglass Reinforced

Contact Type

Silver

Switching Current

15.3A

Terminal Type

Screw

Series

PS316-T12-S200

Switching DC Voltage

24V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Length

37mm

Width

41mm

Standards/Approvals

IEC 60947-5-1, ISO 13849-1

Hazardous Area Certification

EAC, cULus, CCC

Operating Force

50N

Mechanical Life

10000000Operations

Conduit Entry

1 x M20 x 1.5

COO (Country of Origin):
DE
The Schmersal PS316-T12-S200 plunger has a norm construction design. It has plastic, glass-fibre-reinforced as enclosure material. The material of the electrical contacts is silver. It has a screw connection terminal connector. It works on creep circuit element switching principle with 1 NO contact, 2 NC contacts. It also has switching frequency of 5,000 /h with 5A of thermal test current.

Standards: ISO 13849-1

Protection Class: IP66, IP67

Mechanical life, minimum: 10,000,000 Operations

B10d Normally-closed contact (NC): 20,000,000 Operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy