Schmersal PS316-T12-K360 Series Offset roller lever K360 Limit Switch, 1 NO/2 NC, IP66, IP67, Fibreglass Reinforced,

Subtotal (1 unit)*

$125.52

(exc. GST)

$138.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125.52

*price indicative

RS Stock No.:
206-5884
Mfr. Part No.:
103015156
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Actuator Type

Offset roller lever K360

Product Type

Limit Switch

Contact Configuration

1 NO/2 NC

IP Rating

IP66, IP67

Housing Material

Fibreglass Reinforced, Plastic

Switching Current

15.3A

Terminal Type

Screw

Series

PS316-T12-K360

Switching DC Voltage

24V dc

Minimum Operating Temperature

-30°C

Switching AC Voltage

240V ac

Maximum Operating Temperature

80°C

Width

41mm

Standards/Approvals

ISO 13849-1, IEC 60947-5-1

Length

37mm

Hazardous Area Certification

No

Mechanical Life

10000000Operations

Operating Force

50N

Conduit Entry

1 x M20 x 1.5

COO (Country of Origin):
DE
The Schmersal PS316-T12-K360 offset roller lever has a norm construction design. It has plastic, glass-fibre-reinforced as enclosure material. The material of the electrical contacts is silver. It has a screw connection terminal connector. It works on creep circuit element switching principle with 1 NO contact, 2 NC contacts. It also has switching frequency of 5,000 /h with 5A of thermal test current.

Standards: ISO 13849-1

Protection Class: IP66, IP67

Mechanical life, minimum: 10,000,000 Operations

B10d Normally-closed contact (NC): 20,000,000 Operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy