Schmersal PS215-T12-J200 Series Rod Lever J200 Limit Switch, 1 NO/2 NC, IP66, IP67, Die Cast Zinc, Metal Housing, 240V

Subtotal (1 unit)*

$212.31

(exc. GST)

$233.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$212.31

*price indicative

RS Stock No.:
206-5821
Mfr. Part No.:
103015000
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Limit Switch

Actuator Type

Rod Lever J200

Contact Configuration

1 NO/2 NC

IP Rating

IP66, IP67

Housing Material

Die Cast Zinc, Metal

Contact Type

Silver

Terminal Type

Screw

Switching Current

15.3A

Series

PS215-T12-J200

Minimum Operating Temperature

-30°C

Switching DC Voltage

24V dc

Switching AC Voltage

240V ac

Maximum Operating Temperature

80°C

Width

31mm

Length

32.5mm

Standards/Approvals

IEC 60947-5-1, ISO 13849-1

Hazardous Area Certification

No

Mechanical Life

10000000Operations

Conduit Entry

M20

COO (Country of Origin):
DE
The Schmersal PS215-T12-J200 rod lever has a norm construction design. It has zinc die-cast as enclosure material. The material of the electrical contacts is silver. It has a screw connection terminal connector. It works on creep circuit element switching principle with 1 NO contact, 2 NC contacts. It also has switching frequency of 5,000 /h with 5A of thermal test current.

Standards: ISO 13849-1

Protection Class: IP66, IP67

Mechanical life, minimum: 10,000,000 Operations

B10d Normally-closed contact (NC): 20,000,000 Operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy