Schmersal PS215-T12-N200 Series Roller Lever Limit Switch, 1 NO/2 NC, IP66, IP67, Die Cast Zinc, Metal Housing, 240V ac,

Subtotal (1 unit)*

$239.06

(exc. GST)

$262.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$239.06

*price indicative

RS Stock No.:
206-5827
Mfr. Part No.:
103014998
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Actuator Type

Roller Lever

Product Type

Limit Switch

IP Rating

IP66, IP67

Contact Configuration

1 NO/2 NC

Housing Material

Die Cast Zinc, Metal

Contact Type

Silver

Terminal Type

Screw

Switching Current

3A

Series

PS215-T12-N200

Switching DC Voltage

24V dc

Minimum Operating Temperature

-30°C

Switching AC Voltage

240V ac

Maximum Operating Temperature

80°C

Width

31mm

Standards/Approvals

IEC 60947-5-1, ISO 13849-1

Length

32.5mm

Hazardous Area Certification

No

Mechanical Life

10000000Operations

Operating Force

40N

Conduit Entry

1 x M20 x 1.5

COO (Country of Origin):
DE
The Schmersal PS215-T12-N200 roller lever has a norm construction design. It has zinc die-cast as enclosure material. The material of the electrical contacts is silver. It has a screw connection terminal connector. It works on creep circuit element switching principle with 1 NO contact, 2 NC contacts. It also has switching frequency of 5,000 /h with 5A of thermal test current.

Standards: ISO 13849-1

Protection Class: IP66, IP67

Mechanical life, minimum: 10,000,000 Operations

B10d Normally-closed contact (NC): 20,000,000 Operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy