Siemens 3SE5 Series Roller Limit Switch, SPDT, IP65, Plastic Housing, 400V
- RS Stock No.:
- 216-3334
- Mfr. Part No.:
- 3SE5232-0KK21
- Brand:
- Siemens
Subtotal (1 unit)*
$191.44
(exc. GST)
$210.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $191.44 |
*price indicative
- RS Stock No.:
- 216-3334
- Mfr. Part No.:
- 3SE5232-0KK21
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Actuator Type | Roller | |
| Product Type | Limit Switch | |
| IP Rating | IP65 | |
| Contact Configuration | SPDT | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Series | 3SE5 | |
| Switching AC Voltage | 400V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 79mm | |
| Depth | 44mm | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Conduit Entry | 20 mm | |
| Mounting Orientation | Side | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Actuator Type Roller | ||
Product Type Limit Switch | ||
IP Rating IP65 | ||
Contact Configuration SPDT | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Series 3SE5 | ||
Switching AC Voltage 400V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Length 79mm | ||
Depth 44mm | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Conduit Entry 20 mm | ||
Mounting Orientation Side | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- DE
The Siemens 3SE5 is a Position switch Plastic enclosure according to EN 50047. It has a 31 mm cable entry type device connection 1 x (M20 x 1.5), with 1 NO/2 NC contacts.
It is suitability for use safety switch
It has protection class rating of IP66/IP67
It has positive opening
Related links
- Siemens 3SE5 Series Roller Limit Switch IP65 400V
- Siemens 3SE5 Series Roller Limit Switch IP65 400V ac, 4A
- Siemens 3SE5 Series Roller Limit Switch IP65 400V ac, 10A
- Siemens 3SE5 Series Roller Limit Switch IP65 400V ac, 6A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP65 400V ac, 4A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP65 400V ac, 6A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP65 400V ac, 10A
- Siemens 3SE5 Series Roller Lever Limit Switch IP65 400V ac, 10A
