Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, 2P, IP66, IP67, Plastic Housing, 240V ac, 3A
- RS Stock No.:
- 179-9876
- Mfr. Part No.:
- XCPR2518P20
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$233.57
(exc. GST)
$256.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $233.57 |
*price indicative
- RS Stock No.:
- 179-9876
- Mfr. Part No.:
- XCPR2518P20
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | 2P | |
| Housing Material | Plastic | |
| Contact Type | Slow Action | |
| Switching Current | 3A | |
| Terminal Type | M20 | |
| Series | OsiSense XC | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Length | 31mm | |
| Width | 39.5mm | |
| Standards/Approvals | RoHS | |
| Depth | 65mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 | |
| Mounting Orientation | Vertical | |
| Operating Force | 0.1Nm | |
| Mechanical Life | 5000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP66, IP67 | ||
Contact Configuration 2P | ||
Housing Material Plastic | ||
Contact Type Slow Action | ||
Switching Current 3A | ||
Terminal Type M20 | ||
Series OsiSense XC | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Length 31mm | ||
Width 39.5mm | ||
Standards/Approvals RoHS | ||
Depth 65mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20 | ||
Mounting Orientation Vertical | ||
Operating Force 0.1Nm | ||
Mechanical Life 5000000Cycles | ||
- COO (Country of Origin):
- FR
Positive opening on all snap and slow-break contacts, for safer machinery
Modular design for easier maintenance
Limit switch XCPR - thermoplastic roller lever - 1NC+1NO - slow – M20
- RS Stock No. 1799877
- Mfr. Part No. XCPR2521P20
Each
$153.50
- RS Stock No. 2213025
- Mfr. Part No. ZCKS7H29
Each
$91.58
- RS Stock No. 1799875
- Mfr. Part No. XCPR2121P20
Each
$76.96
- RS Stock No. 2472331
- Mfr. Part No. XCKP2118M12
Each
$124.78
Related links
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP67 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing 1.5A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing, 240V ac












