Telemecanique Sensors XCKT Series Roller Lever Limit Switch, 2P, IP67, IP66, Plastic Housing, 240V ac, 10A
- RS Stock No.:
- 195-1686
- Mfr. Part No.:
- XCKT1587922
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$209.77
(exc. GST)
$230.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.77 |
*price indicative
- RS Stock No.:
- 195-1686
- Mfr. Part No.:
- XCKT1587922
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| Contact Configuration | 2P | |
| IP Rating | IP67, IP66 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Series | XCKT | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 79.3mm | |
| Depth | 46mm | |
| Standards/Approvals | RoHS | |
| Length | 28mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | 1/2 in NPT | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
Contact Configuration 2P | ||
IP Rating IP67, IP66 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Series XCKT | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 79.3mm | ||
Depth 46mm | ||
Standards/Approvals RoHS | ||
Length 28mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry 1/2 in NPT | ||
Limit Switch Xck-T - Roller Plunger - 1nc+1no
Related links
- Telemecanique Sensors XCKT Series Roller Plunger Limit Switch IP66 240V ac, 10A
- Telemecanique Sensors XCKT Series Plunger Limit Switch IP66 Plastic Housing 10A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 Plastic Housing 3A
- Telemecanique Sensors XCKP Series Roller Lever Limit Switch IP67 Plastic Housing 10A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors XCKP Series Roller Lever Limit Switch IP66 Plastic Housing 10A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing 10A
- Telemecanique Sensors XCKP Series Lever Limit Switch IP67 Plastic Housing 10A
