Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 240V ac, 10A

Get a bulk buy discount

Add 3 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$146.96

(exc. GST)

$161.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$146.96-
3 - 4$141.863%
5 +$135.198%

*price indicative

RS Stock No.:
814-7898
Mfr. Part No.:
XCKT2118N12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Lever

Product Type

Limit Switch

IP Rating

IP66, IP67

Contact Configuration

1 NO/1 NC

Housing Material

Plastic

Contact Type

Snap Action

Switching Current

10A

Series

OsiSense XC

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Maximum Operating Temperature

70°C

Length

51mm

Width

58mm

Depth

30mm

Standards/Approvals

CE, CSA, EN, IEC, UL, RoHS

Hazardous Area Certification

No

Operating Force

15Nm

Mechanical Life

1000000Operations

Conduit Entry

12.7 mm

Mounting Orientation

Front

RoHS Status: Exempt

COO (Country of Origin):
FR

Telemecanique Limit Switches


Introducing Telemecanique XCKT range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before.

How does a limit switch work?


The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break the electrical connection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy