Telemecanique Sensors XCKP Series Lever Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 240V ac, 10A

Subtotal (1 unit)*

$89.04

(exc. GST)

$97.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.04

*price indicative

RS Stock No.:
195-1678
Mfr. Part No.:
XCKP2101P16
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Lever

Product Type

Limit Switch

Contact Configuration

1 NO/1 NC

IP Rating

IP67, IP66

Housing Material

Plastic

Contact Type

Snap Action

Terminal Type

M16

Switching Current

10A

Series

XCKP

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Length

31mm

Width

30mm

Depth

65mm

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

Mounting Orientation

Cable

Conduit Entry

M20

Operating Force

0.25Nm

Telemecanique Sensors XCKP Series Limit Switch, IP67, 10A Switching Current - XCKP2101P16


This limit switch is a mechanical position sensor designed for industrial control and safety applications, providing snap-action switching via a lever actuator and accommodating cable mounting. It operates across a wide ambient range with a plastic enclosure and offers IP66/IP67 ingress protection for use in harsh environments. The device switches AC and DC loads and presents combined normally open and normally closed contacts for integration into control circuits.

Features and Benefits:


• Snap-action contact operation for fast, repeatable switching
• 10A switching capability for moderate power loads
• 250V dc switching rated for DC control circuits
• 240V ac switching rated for mains-frequency loads
• 0.25Nm operating torque for consistent actuation force
• Mechanical endurance of 10,000,000 cycles for long service life

Applications


• Suitable for conveyor end-of-travel detection in manufacturing
• Used with motor starters to provide position feedback
• Ideal for machine guards requiring immediate contact changeover
• Can be used for actuator limit sensing in automation systems
• Suitable for outdoor equipment requiring IP66/IP67 protection

What Terminal and conduit entries does it provide?


It uses an M16 Terminal Interface and accepts conduit entry via M20.

What contact arrangement is available for wiring flexibility?


It provides one normally open and one normally closed contact in a snap-action configuration.

What materials and temperature range suit varied environments?


The enclosure is plastic and the operating temperature range is -25°C to 70°C.

How Compact is the unit for integration into confined spaces?


Its external envelope measures 30mm width, 65mm depth and 31mm length.

Does it carry any regulatory approvals related to materials?


It meets RoHS requirements regarding restricted substances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy