Bernstein AG IN65 Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, IP67, Fibreglass Reinforced Thermoplastic Housing,
- RS Stock No.:
- 189-5284
- Mfr. Part No.:
- 6083000228
- Brand:
- Bernstein AG
Subtotal (1 unit)*
$78.00
(exc. GST)
$85.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.00 |
*price indicative
- RS Stock No.:
- 189-5284
- Mfr. Part No.:
- 6083000228
- Brand:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Contact Type | Slow Action | |
| Terminal Type | Screw | |
| Switching Current | 5A | |
| Series | IN65 | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | -30°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 75°C | |
| Depth | 30.3mm | |
| Length | 31mm | |
| Standards/Approvals | RoHS | |
| Width | 105.5mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Operating Force | 10N | |
| Mounting Orientation | Screw | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP66, IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Contact Type Slow Action | ||
Terminal Type Screw | ||
Switching Current 5A | ||
Series IN65 | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature -30°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 75°C | ||
Depth 30.3mm | ||
Length 31mm | ||
Standards/Approvals RoHS | ||
Width 105.5mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Operating Force 10N | ||
Mounting Orientation Screw | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- HU
The IN65 switches can be used on safety facilities and for position monitoring in virtually any industrial application. The modularity allows for great flexibility, enabling individual customer solutions to be realised. Due to the metal actuator locking and mounting clip the product is particularly robust. The IN65 ideally combines the economic advantages of a plastic bodied switch, with the sturdiness of a metal bodied one.
Standard switches
Modular design
High reliability at low currents (1 mA)
Tool-free turning and changing of actuator
Metal actuator locking
Metal mounting clip
Hinged snap-on cover
Slow-action and snap-action contacts
Mechanical service life: up to 30 million switching cycles
Different actuators available
Adjustable actuator elements (8 x 45° repositioning)
Adjustable lever
Rotatable lever
Related links
- Bernstein AG IN65 Series Roller Lever Limit Switch IP66 Fibreglass Reinforced Thermoplastic Housing,
- Bernstein AG IN65 Series Roller Limit Switch IP66 Fibreglass Reinforced Thermoplastic Housing 5A
- Bernstein AG IN65 Series Roller Lever Limit Switch IP67 Fibreglass Reinforced Thermoplastic Housing,
- Bernstein AG IN65 Series Roller Lever Limit Switch IP67 Fibreglass Reinforced Thermoplastic Housing, 240V
- Bernstein AG I81 Series Roller Lever Limit Switch IP66 Fibreglass Reinforced Thermoplastic Housing, 240V
- Bernstein AG IN65 Series Plunger Limit Switch IP67 Fibreglass Reinforced Thermoplastic Housing
- Bernstein AG I81 Series Roller Lever Limit Switch IP67 Fibreglass Reinforced Thermoplastic Housing, 240V
- Bernstein AG TI2 Series Roller Lever Limit Switch IP65 240V ac, 10A
