Bernstein AG IN65 Series Roller Lever Limit Switch, 1 NO/1 NC, IP67, IP66, Fibreglass Reinforced Thermoplastic Housing,

Subtotal (1 unit)*

$87.29

(exc. GST)

$96.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 26 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$87.29

*price indicative

RS Stock No.:
189-5282
Mfr. Part No.:
6083000221
Brand:
Bernstein AG
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein AG

Product Type

Limit Switch

Actuator Type

Roller Lever

Contact Configuration

1 NO/1 NC

IP Rating

IP67, IP66

Housing Material

Fibreglass Reinforced Thermoplastic

Contact Type

Slow Action

Switching Current

5A

Terminal Type

Screw

Series

IN65

Switching DC Voltage

24V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

75°C

Standards/Approvals

RoHS

Depth

30.3mm

Length

31mm

Width

90mm

Hazardous Area Certification

No

Operating Force

10N

Conduit Entry

M20

Mechanical Life

10000000Cycles

Mounting Orientation

Screw

COO (Country of Origin):
HU
The IN65 switches can be used on safety facilities and for position monitoring in virtually any industrial application. The modularity allows for great flexibility, enabling individual customer solutions to be realised. Due to the metal actuator locking and mounting clip the product is particularly robust. The IN65 ideally combines the economic advantages of a plastic bodied switch, with the sturdiness of a metal bodied one.

Standard switches

Modular design

High reliability at low currents (1 mA)

Tool-free turning and changing of actuator

Metal actuator locking

Metal mounting clip

Hinged snap-on cover

Slow-action and snap-action contacts

Mechanical service life: up to 30 million switching cycles

Different actuators available

Adjustable actuator elements (8 x 45° repositioning)

Adjustable lever

Rotatable lever

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy