Telemecanique Sensors OsiSense XC Series Restricted By A Pad lockable Device, Manual Latching Limit Switch, IP54,
- RS Stock No.:
- 179-9884
- Mfr. Part No.:
- XF9D651H29
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$2,550.35
(exc. GST)
$2,805.38
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,550.35 |
*price indicative
- RS Stock No.:
- 179-9884
- Mfr. Part No.:
- XF9D651H29
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Restricted By A Pad lockable Device, Manual Latching | |
| Product Type | Limit Switch | |
| IP Rating | IP54 | |
| Housing Material | Aluminium (Case) | |
| Contact Type | Without Auxiliary Contact Block | |
| Switching Current | 130A | |
| Series | OsiSense XC | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 600V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA, IEC, NF, RoHS, VDE | |
| Hazardous Area Certification | NO | |
| Conduit Entry | 3 Cable Gland x PG 29 | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Restricted By A Pad lockable Device, Manual Latching | ||
Product Type Limit Switch | ||
IP Rating IP54 | ||
Housing Material Aluminium (Case) | ||
Contact Type Without Auxiliary Contact Block | ||
Switching Current 130A | ||
Series OsiSense XC | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 600V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA, IEC, NF, RoHS, VDE | ||
Hazardous Area Certification NO | ||
Conduit Entry 3 Cable Gland x PG 29 | ||
Mechanical Life 1000000Cycles | ||
IEC limit switches dedicated for specific applications such as hoisting, Mining, Minerals & Metals or belt conveying
Over travel power limit switch - manual reset - 4P - 130/65 A - 2/3P scheme
Related links
- Telemecanique Sensors XF9 Series Limit Switch
- Telemecanique Sensors XF9 Series Limit Switch 4P 50A Max
- Telemecanique Sensors ZCKJ Series Limit Switch
- Telemecanique Sensors ZCP Series Limit Switch
- Telemecanique Sensors 2517C1G1 Series Limit Switch
- Telemecanique Sensors ZCMC Series Limit Switch
- Telemecanique Sensors ZCY Series Limit Switch
- Telemecanique Sensors 9007C Series Limit Switch
