Telemecanique Sensors XF Series Limit Switch, IP54, Aluminium Alloy Housing, 130A
- RS Stock No.:
- 221-1926
- Mfr. Part No.:
- XF9D651
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$5,113.82
(exc. GST)
$5,625.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,113.82 |
*price indicative
- RS Stock No.:
- 221-1926
- Mfr. Part No.:
- XF9D651
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| IP Rating | IP54 | |
| Housing Material | Aluminium Alloy | |
| Contact Type | Without Auxiliary Contact Block | |
| Switching Current | 130A | |
| Series | XF | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | NF C 63-110, IEC 947-4, VDE 0660, IEC 947-1, IEC 158-1 | |
| Hazardous Area Certification | NO | |
| Conduit Entry | 3 Cable Gland x PG 29 | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
IP Rating IP54 | ||
Housing Material Aluminium Alloy | ||
Contact Type Without Auxiliary Contact Block | ||
Switching Current 130A | ||
Series XF | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals NF C 63-110, IEC 947-4, VDE 0660, IEC 947-1, IEC 158-1 | ||
Hazardous Area Certification NO | ||
Conduit Entry 3 Cable Gland x PG 29 | ||
Mechanical Life 1000000Cycles | ||
RoHS Status: Exempt
This Schneider Electric overtravel limit switch is a device that converts a mechanical motion into an electrical control signal. It has 4 poles with manual reset. It is a limit switch with a rated operational current of 65/130A. It is furnished with manual latching type of operator, restricted by a padlockable device.
Mercury free Yes
Related links
- Telemecanique Sensors XF9 Series Limit Switch
- Telemecanique Sensors XF9 Series Limit Switch 4P 50A Max
- Telemecanique Sensors ZCKJ Series Limit Switch
- Telemecanique Sensors Severe duty Series Limit Switch Operating Head for Use with 9007 Series Limit Switch
- Telemecanique Sensors ZCP Series Limit Switch
- Telemecanique Sensors 2517C1G1 Series Limit Switch
- Telemecanique Sensors Heavy Duty Series Limit Switch Operating Head for Use with 9007 Series Limit Switch
- Telemecanique Sensors ZCMC Series Limit Switch
