Telemecanique Sensors 9007C Series Hub Limit Switch

Subtotal (1 unit)*

$46.86

(exc. GST)

$51.55

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$46.86

*price indicative

RS Stock No.:
179-6117
Mfr. Part No.:
9007S9
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Hub

Series

9007C

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

70°C

Standards/Approvals

REACH

Hazardous Area Certification

No

Mechanical Life

1000000Cycles

COO (Country of Origin):
MX
9007C LIMIT SWITCH HUB FOR LEVER SHAFT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy