Telemecanique Sensors Heavy duty Series Plug-in Unit Limit Switch

Subtotal (1 unit)*

$278.60

(exc. GST)

$306.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$278.60

*price indicative

RS Stock No.:
179-6093
Mfr. Part No.:
9007CO66
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Plug-in Unit

Product Type

Limit Switch

Series

Heavy duty

Maximum Operating Temperature

70°C

Standards/Approvals

REACH

Hazardous Area Certification

No

Mechanical Life

1000000Cycles

COO (Country of Origin):
MX
LIMIT SWITCH PLUG IN UNIT 600V 10AMP C

Each
$226.12
Each
$210.59
  • RS Stock No. 1796117
  • Mfr. Part No. 9007S9
Each
$29.49
Each
$814.17

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy