Telemecanique Sensors ZCKZ Series Indicator Module Cover Limit Switch Mount

Subtotal (1 unit)*

$210.59

(exc. GST)

$231.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$210.59

*price indicative

RS Stock No.:
437-949
Mfr. Part No.:
ZCKZ034
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch Mount

Actuator Type

Indicator Module Cover

Series

ZCKZ

Standards/Approvals

No

Length

75mm

Width

40mm

Hazardous Area Certification

No

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy