Bernstein AG SK Series Interlock Switch, NC, IP69

Subtotal (1 unit)*

$55.25

(exc. GST)

$60.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 12 November 2026
  • Plus 19 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.25

*price indicative

RS Stock No.:
177-9028
Mfr. Part No.:
3911451914
Brand:
Bernstein AG
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein AG

Product Type

Interlock Switch

IP Rating

IP69

Contact Configuration

NC

Series

SK

Minimum Operating Temperature

-25°C

Switching DC Voltage

24V dc

Maximum Operating Temperature

70°C

Width

15mm

Depth

25mm

Length

52mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Conduit Entry

M12

COO (Country of Origin):
DE
Particularly suitable for personal protection applications

Design safety features

Different actuating forces

Actuators can be repositioned by 180°

Two actuator openings which makes horizontal and vertical operation possible

Cable entry 3 x M20 x 1.5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy