Telemecanique Sensors OsiSense XC Series Rod Limit Switch, 4P, IP66, Zinc Alloy Housing, 500V ac, 10A

Subtotal (1 unit)*

$447.41

(exc. GST)

$492.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$447.41

*price indicative

RS Stock No.:
179-9866
Mfr. Part No.:
XCKMR24SR1H29
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Rod

Contact Configuration

4P

IP Rating

IP66

Housing Material

Zinc Alloy

Contact Type

Snap Action

Switching Current

10A

Terminal Type

M20

Series

OsiSense XC

Switching AC Voltage

500V ac

Switching DC Voltage

500V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Length

200mm

Depth

118mm

Width

59mm

Hazardous Area Certification

No

Operating Force

0.5Nm

Conduit Entry

M20

Mechanical Life

2000000Cycles

Mounting Orientation

Vertical

COO (Country of Origin):
ID
IEC limit switches dedicated for specific applications such as hoisting, Mining, Minerals & Metals or belt conveying

Limit switch XCKMR - reverse head stay put crossed rods - 2x(2 NC) - slow – M20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy