Steute Ex 14 Series Plunger Limit Switch, DPST, IP65, Fibreglass Reinforced Thermoplastic Housing, 250V ac, 6A
- RS Stock No.:
- 136-5903
- Mfr. Part No.:
- Ex 14 W 1O/1S-5m
- Brand:
- Steute
Subtotal (1 unit)*
$373.56
(exc. GST)
$410.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $373.56 |
*price indicative
- RS Stock No.:
- 136-5903
- Mfr. Part No.:
- Ex 14 W 1O/1S-5m
- Brand:
- Steute
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steute | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP65 | |
| Contact Configuration | DPST | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Contact Type | Slow Action | |
| Switching Current | 6A | |
| Terminal Type | Cable | |
| Series | Ex 14 | |
| Switching DC Voltage | 230V dc | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS | |
| Width | 1.7m | |
| Length | 762mm | |
| Depth | 406.4mm | |
| Hazardous Area Certification | IECEx | |
| Mounting Orientation | Vertical | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Steute | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
IP Rating IP65 | ||
Contact Configuration DPST | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Contact Type Slow Action | ||
Switching Current 6A | ||
Terminal Type Cable | ||
Series Ex 14 | ||
Switching DC Voltage 230V dc | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS | ||
Width 1.7m | ||
Length 762mm | ||
Depth 406.4mm | ||
Hazardous Area Certification IECEx | ||
Mounting Orientation Vertical | ||
Mechanical Life 1000000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
EX 14 Limit Switches
Steute Ex 14 limit switches are used where moving parts of machines and industrial plants have to be positioned, controlled and monitored. The Ex safety position switches are suitable for sliding and hinged safety guards, which need to be closed to ensure the necessary operational security.;The Ex 14 limit switches feature slow action positive break NC contacts and are available with various contact configurations.
Features and Benefits
Ex zone 1 and 21;Thermoplastic enclosure, double insulated ;Mounting details to EN 50047;Suitable for inline mounting;With pre-wired cable;Wide range of actuators
Related links
- Steute Ex 14 Series Push Button Limit Switch IP65 250V ac, 6A
- Steute Ex 14 Series Lever Limit Switch IP65 250V ac, 6A
- Steute Ex 14 Series Plunger Limit Switch IP65 250V ac, 6A
- Steute Ex 14 Series Roller Plunger Limit Switch IP65 250V ac,
- Steute Ex 14 Series Push Button Limit Switch IP65 250V ac, 6A
- Steute Ex 14 Series Roller Plunger Limit Switch IP65 250V ac, 6A
- Steute Ex 14 Series Lever Limit Switch IP65 250V ac, 6A
- Steute Ex 14 Series Push Button Limit Switch IP65 250V ac, 6A
