Steute Ex 14 Series Push Button Limit Switch, 1 NO/1 NC, IP65, Fibreglass Reinforced Thermoplastic Housing, 250V ac, 6A

Subtotal (1 unit)*

$403.42

(exc. GST)

$443.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$403.42

*price indicative

RS Stock No.:
136-5911
Mfr. Part No.:
Ex 14 RUV 1O/1S-5m
Brand:
Steute
Find similar products by selecting one or more attributes.
Select all

Brand

Steute

Product Type

Limit Switch

Actuator Type

Push Button

IP Rating

IP65

Contact Configuration

1 NO/1 NC

Housing Material

Fibreglass Reinforced Thermoplastic

Contact Type

Slow Action

Switching Current

6A

Terminal Type

Cable

Series

Ex 14

Switching DC Voltage

230V dc

Switching AC Voltage

250V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Width

1.78m

Depth

2.88m

Standards/Approvals

RoHS

Hazardous Area Certification

IECEx

Mechanical Life

30000Operations

Mounting Orientation

Vertical

RoHS Status: Exempt

COO (Country of Origin):
DE

EX 14 Limit Switches


Steute Ex 14 limit switches are used where moving parts of machines and industrial plants have to be positioned, controlled and monitored. The Ex safety position switches are suitable for sliding and hinged safety guards, which need to be closed to ensure the necessary operational security.;The Ex 14 limit switches feature slow action positive break NC contacts and are available with various contact configurations.

Features and Benefits


Ex zone 1 and 21;Thermoplastic enclosure, double insulated ;Mounting details to EN 50047;Suitable for inline mounting;With pre-wired cable;Wide range of actuators

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy