Steute Ex 14 Series Push Button Limit Switch, 2 NC, IP65, Fibreglass Reinforced Thermoplastic Housing, 250V ac, 6A
- RS Stock No.:
- 136-5913
- Mfr. Part No.:
- Ex 14 RUV 2O-5m
- Brand:
- Steute
Subtotal (1 unit)*
$403.20
(exc. GST)
$443.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $403.20 |
*price indicative
- RS Stock No.:
- 136-5913
- Mfr. Part No.:
- Ex 14 RUV 2O-5m
- Brand:
- Steute
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steute | |
| Product Type | Limit Switch | |
| Actuator Type | Push Button | |
| Contact Configuration | 2 NC | |
| IP Rating | IP65 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Contact Type | Slow Action | |
| Terminal Type | Cable | |
| Switching Current | 6A | |
| Series | Ex 14 | |
| Minimum Operating Temperature | -20°C | |
| Switching DC Voltage | 230V dc | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 75°C | |
| Depth | 2.88m | |
| Length | 1m | |
| Width | 1.78m | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | IECEx | |
| Mounting Orientation | Vertical | |
| Mechanical Life | 30000Operations | |
| Select all | ||
|---|---|---|
Brand Steute | ||
Product Type Limit Switch | ||
Actuator Type Push Button | ||
Contact Configuration 2 NC | ||
IP Rating IP65 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Contact Type Slow Action | ||
Terminal Type Cable | ||
Switching Current 6A | ||
Series Ex 14 | ||
Minimum Operating Temperature -20°C | ||
Switching DC Voltage 230V dc | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 75°C | ||
Depth 2.88m | ||
Length 1m | ||
Width 1.78m | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification IECEx | ||
Mounting Orientation Vertical | ||
Mechanical Life 30000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
EX 14 Limit Switches
Steute Ex 14 limit switches are used where moving parts of machines and industrial plants have to be positioned, controlled and monitored. The Ex safety position switches are suitable for sliding and hinged safety guards, which need to be closed to ensure the necessary operational security.;The Ex 14 limit switches feature slow action positive break NC contacts and are available with various contact configurations.
Features and Benefits
Ex zone 1 and 21;Thermoplastic enclosure, double insulated ;Mounting details to EN 50047;Suitable for inline mounting;With pre-wired cable;Wide range of actuators
Related links
- Steute Ex 14 Series Push Button Limit Switch IP65 250V ac, 6A
- Steute Ex 14 Series Push Button Limit Switch IP65 250V ac, 6A
- Steute Ex 14 Series Lever Limit Switch IP65 250V ac, 6A
- Steute Ex 14 Series Plunger Limit Switch IP65 250V ac, 6A
- Steute Ex 14 Series Roller Plunger Limit Switch IP65 250V ac, 6A
- Steute Ex 14 Series Lever Limit Switch IP65 250V ac, 6A
- Steute Ex 14 Series Roller Plunger Limit Switch IP65 250V ac,
- Steute Ex 97 Series Roller Plunger Limit Switch IP66 IP69
