Bernstein AG I49 Series Plunger Limit Switch, DPST, IP67, Plastic Housing, 250V ac, 10A
- RS Stock No.:
- 136-3200
- Mfr. Part No.:
- 6089102049
- Brand:
- Bernstein AG
Subtotal (1 unit)*
$62.69
(exc. GST)
$68.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.69 |
*price indicative
- RS Stock No.:
- 136-3200
- Mfr. Part No.:
- 6089102049
- Brand:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| Contact Configuration | DPST | |
| IP Rating | IP67 | |
| Housing Material | Plastic | |
| Switching Current | 10A | |
| Terminal Type | Cable | |
| Series | I49 | |
| Switching DC Voltage | 240V dc | |
| Minimum Operating Temperature | -30°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 80°C | |
| Width | 16mm | |
| Standards/Approvals | RoHS | |
| Depth | 60mm | |
| Length | 30mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Horizontal | |
| Mechanical Life | 10000000Cycles | |
| Operating Force | 2.5N | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
Contact Configuration DPST | ||
IP Rating IP67 | ||
Housing Material Plastic | ||
Switching Current 10A | ||
Terminal Type Cable | ||
Series I49 | ||
Switching DC Voltage 240V dc | ||
Minimum Operating Temperature -30°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 80°C | ||
Width 16mm | ||
Standards/Approvals RoHS | ||
Depth 60mm | ||
Length 30mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Horizontal | ||
Mechanical Life 10000000Cycles | ||
Operating Force 2.5N | ||
- COO (Country of Origin):
- IT
I49 - Plastic Limit Switch
Professional range of Bernstein limit switches from the ENM2 Ex series. The switches incorporate a metal actuator to allow sturdy position monitoring. Ideal for position monitoring where space is critical due to the size of the switch. All models are highly reliable and excellent quality.
Features & Benefits
High grade, double insulated plastic enclosure
Ingress Protection Rating: IP67
Slow and snap action contacts
Nickel plated actuator
Bernstein
Related links
- Bernstein AG I49 Series Plunger Limit Switch IP67 250V ac, 10A
- Bernstein AG I49 Series Roller Plunger Limit Switch IP67 250V ac, 10A
- Bernstein AG I49 Series Plunger Roller Lever Limit Switch IP67 250V ac, 10A
- Bernstein AG ENM2 Series Plunger Limit Switch IP65 250V ac, 10A
- Bernstein AG C2 Series Plunger Limit Switch IP20 Thermoplastic Housing 10A
- Bernstein AG C2 Series Plunger Interlock Switch IP20 250V ac, 10A
- Bernstein AG C2 Series Roller Interlock Switch IP20 250V ac, 10A
- Telemecanique Sensors XCKP Series Plunger Limit Switch IP67 Plastic Housing 10A
