Bartec Plunger Limit Switch, 1 NO/1 NC, IP66, Plastic Housing, 400V ac, 2A
- RS Stock No.:
- 742-833
- Mfr. Part No.:
- 07-2911-1530/30
- Brand:
- Bartec
Subtotal (1 unit)*
$1,184.98
(exc. GST)
$1,303.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,184.98 |
*price indicative
- RS Stock No.:
- 742-833
- Mfr. Part No.:
- 07-2911-1530/30
- Brand:
- Bartec
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
| Brand | Bartec | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 2A | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 46.2mm | |
| Standards/Approvals | RoHS, EN, IEC | |
| Width | 25.5mm | |
| Depth | 15.8mm | |
| Hazardous Area Certification | ATEX | |
| Mechanical Life | 2000000Cycles | |
| Select all | ||
|---|---|---|
Brand Bartec | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 2A | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Length 46.2mm | ||
Standards/Approvals RoHS, EN, IEC | ||
Width 25.5mm | ||
Depth 15.8mm | ||
Hazardous Area Certification ATEX | ||
Mechanical Life 2000000Cycles | ||
- COO (Country of Origin):
- DE
EExd-DIN limit switch
The dimensions, mounting dimensions and actuating elements of the EExd limit switch comply with DIN 50041. Versions with aluminium housing. The switch has a changeover contact implemented as a snap-action contact.
An explosion-proof microswitch is used as the switching element. Two actuator knobs are available, each of which can be rotated by 90° by loosening 4 screws, so that up to 4 actuation directions are possible. The connection lead (HO5VV-F 0.75 mm2) is 5 m long and allows easy connection to a junction box or polyester distributor.
Group and Category
PTB no. 79 / 1016X
Certificate No.
II G EEx d IIC T6
Related links
- Bartec Plunger Limit Switch IP66 400V ac, 2A
- Bartec Plunger Limit Switch IP54 250V ac, 5A
- Omron D4BS Series Special Operation Key Safety Interlock Switch IP67 400V ac, 2A
- Eaton Plunger Limit Switch IP66 400V
- Eaton Plunger Limit Switch IP67 Plastic Housing, 400V
- Siemens 3SE Series Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP67 Plastic Housing 10A