Siemens 3SE Series Roller Plunger Limit Switch, 1 NO/2 NC, IP67, IP66, Plastic Housing, 400V, 10A
- RS Stock No.:
- 161-377
- Mfr. Part No.:
- 3SE5132-0KD05
- Brand:
- Siemens
Subtotal (1 unit)*
$228.27
(exc. GST)
$251.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $228.27 |
*price indicative
- RS Stock No.:
- 161-377
- Mfr. Part No.:
- 3SE5132-0KD05
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP67, IP66 | |
| Contact Configuration | 1 NO/2 NC | |
| Housing Material | Plastic | |
| Contact Type | Slow Action | |
| Switching Current | 10A | |
| Terminal Type | M20 | |
| Series | 3SE | |
| Switching AC Voltage | 400V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 116.3mm | |
| Standards/Approvals | UL, UKCA, CCC, CE, EAC | |
| Width | 40mm | |
| Hazardous Area Certification | No | |
| Operating Force | 20N | |
| Mechanical Life | 15000000Cycles | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
IP Rating IP67, IP66 | ||
Contact Configuration 1 NO/2 NC | ||
Housing Material Plastic | ||
Contact Type Slow Action | ||
Switching Current 10A | ||
Terminal Type M20 | ||
Series 3SE | ||
Switching AC Voltage 400V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Length 116.3mm | ||
Standards/Approvals UL, UKCA, CCC, CE, EAC | ||
Width 40mm | ||
Hazardous Area Certification No | ||
Operating Force 20N | ||
Mechanical Life 15000000Cycles | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- DE
The Siemens Mechanical Position Switch designed for robust performance in demanding environments. Featuring a durable plastic enclosure, this switch meets the high standards set by EN 50041, ensuring reliability in various applications. With its extraordinary mechanical service life, it undergoes up to 15 million operating cycles, making it a dependable choice for users seeking longevity and efficiency. Built for both versatility and ease of installation, it accommodates a range of mounting positions and electrical connections, and its positive opening contact mechanism enhances safety and operational reliability.
Supports diverse mounting positions for flexible installation options
Equipped with positive opening mechanisms for enhanced safety
Operates effectively in extreme temperature ranges from 25 to +85 °C
Features slow action contacts to ensure precision in operation
Electrical connections include screw terminals for easy and secure wiring
Related links
- Siemens 3SE Series Roller Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE Series Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Round Plunger Limit Switch IP67 Plastic Housing 10A
