Siemens 3SE Series Plunger Limit Switch, 1 NO/2 NC, IP67, IP66, Plastic Housing, 400V, 10A

Subtotal (1 unit)*

$202.29

(exc. GST)

$222.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$202.29

*price indicative

RS Stock No.:
161-374
Mfr. Part No.:
3SE5132-0KB01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Limit Switch

Actuator Type

Plunger

Contact Configuration

1 NO/2 NC

IP Rating

IP67, IP66

Housing Material

Plastic

Contact Type

Slow Action

Switching Current

10A

Series

3SE

Switching AC Voltage

400V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL, UKCA, EAC, CE, CCC

Width

40mm

Length

93.5mm

Hazardous Area Certification

No

Mechanical Life

15000000Cycles

Operating Force

20N

Conduit Entry

M20

COO (Country of Origin):
DE
The Siemens Mechanical Position Switch designed for robust performance in demanding environments. Featuring a durable plastic enclosure, this switch meets the high standards set by EN 50041, ensuring reliability in various applications. With its extraordinary mechanical service life, it undergoes up to 15 million operating cycles, making it a dependable choice for users seeking longevity and efficiency. Built for both versatility and ease of installation, it accommodates a range of mounting positions and electrical connections, and its positive opening contact mechanism enhances safety and operational reliability.

Supports diverse mounting positions for flexible installation options

Equipped with positive opening mechanisms for enhanced safety

Operates effectively in extreme temperature ranges from 25 to +85 °C

Features slow action contacts to ensure precision in operation

Electrical connections include screw terminals for easy and secure wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy