Telemecanique Sensors Heavy Duty Series Rotary Head Limit Switch, 1 NO/1 NC, Zinc Alloy Housing, 600V ac, 10A
- RS Stock No.:
- 440-090
- Mfr. Part No.:
- 9007C54B
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$475.32
(exc. GST)
$522.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $475.32 |
*price indicative
- RS Stock No.:
- 440-090
- Mfr. Part No.:
- 9007C54B
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Rotary Head | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Terminal Type | Receptacle | |
| Series | Heavy Duty | |
| Switching AC Voltage | 600V ac | |
| Length | 109.22mm | |
| Width | 71.12mm | |
| Standards/Approvals | UL, CSA, CE | |
| Hazardous Area Certification | No | |
| Operating Force | 0.5Nm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Rotary Head | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Terminal Type Receptacle | ||
Series Heavy Duty | ||
Switching AC Voltage 600V ac | ||
Length 109.22mm | ||
Width 71.12mm | ||
Standards/Approvals UL, CSA, CE | ||
Hazardous Area Certification No | ||
Operating Force 0.5Nm | ||
- COO (Country of Origin):
- MX
- RS Stock No. 0436209
- Mfr. Part No. 9007CO54B2
Each
$545.95
- RS Stock No. 0438715
- Mfr. Part No. 9007C66B1S22
Each
$710.22
- RS Stock No. 0435228
- Mfr. Part No. 9007C54CS17
Each
$967.39
- RS Stock No. 0435247
- Mfr. Part No. 9007C54FH
Each
$673.67
Related links
- Telemecanique Sensors Heavy Duty Series Rotary Head Limit Switch IP67 600V ac, 10A
- Telemecanique Sensors Heavy Duty Series Rotary Head Limit Switch Zinc Alloy Housing 12A
- Telemecanique Sensors Heavy Duty Series Rotary Limit Switch Zinc Alloy Housing 10A
- Telemecanique Sensors Heavy Duty Series Rotary Head Limit Switch IP67 600V ac, 10A
- Telemecanique Sensors Heavy Duty Series Limit Switch Zinc Alloy Housing 10A
- Telemecanique Sensors Heavy Duty Series Snap Limit Switch Zinc Alloy Housing 10A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch Zinc Alloy Housing 10A
- Telemecanique Sensors Heavy Duty Series Roller Plunger Limit Switch Zinc Alloy Housing 10A











