Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch, 1 NO/1 NC, Zinc Alloy Housing, 600V ac, 10A

Subtotal (1 unit)*

$967.39

(exc. GST)

$1,064.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$967.39

*price indicative

RS Stock No.:
435-228
Mfr. Part No.:
9007C54CS17
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Spring Return

Product Type

Limit Switch

Contact Configuration

1 NO/1 NC

Housing Material

Zinc Alloy

Contact Type

Snap Action

Switching Current

10A

Terminal Type

Receptacle

Series

Heavy Duty

Switching AC Voltage

600V ac

Minimum Operating Temperature

-29°C

Maximum Operating Temperature

85°C

Length

655.48mm

Width

101.6mm

Standards/Approvals

UL, CSA, CE

Hazardous Area Certification

No

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy