Telemecanique Sensors Heavy Duty Series Rotary Limit Switch, 2 NO/2 NC, Zinc Alloy Housing, 600V ac, 10A

Subtotal (1 unit)*

$710.22

(exc. GST)

$781.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$710.22

*price indicative

RS Stock No.:
438-715
Mfr. Part No.:
9007C66B1S22
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Rotary

Product Type

Limit Switch

Contact Configuration

2 NO/2 NC

Housing Material

Zinc Alloy

Contact Type

Snap Action

Switching Current

10A

Series

Heavy Duty

Minimum Operating Temperature

-29°C

Switching AC Voltage

600V ac

Maximum Operating Temperature

85°C

Width

71mm

Standards/Approvals

UL, CSA, CE

Length

107mm

Hazardous Area Certification

No

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy