Telemecanique Sensors Heavy Duty Series Rotary Limit Switch, IP65, Zinc Housing, 600V ac, 10A
- RS Stock No.:
- 440-050
- Mfr. Part No.:
- 9007AW19
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$672.25
(exc. GST)
$739.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $672.25 |
*price indicative
- RS Stock No.:
- 440-050
- Mfr. Part No.:
- 9007AW19
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Rotary | |
| IP Rating | IP65 | |
| Housing Material | Zinc | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Terminal Type | Screw Clamp Terminal | |
| Series | Heavy Duty | |
| Switching AC Voltage | 600V ac | |
| Switching DC Voltage | 600V dc | |
| Minimum Operating Temperature | -65°F | |
| Maximum Operating Temperature | 185°F | |
| Depth | 36.58mm | |
| Width | 76.2mm | |
| Standards/Approvals | IEC 60529, UL 508, NEMA type 250, CSA C22.2 No 14 | |
| Hazardous Area Certification | No | |
| Conduit Entry | 1 Cable Gland x 1/2 in to 14 NPT | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Rotary | ||
IP Rating IP65 | ||
Housing Material Zinc | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Terminal Type Screw Clamp Terminal | ||
Series Heavy Duty | ||
Switching AC Voltage 600V ac | ||
Switching DC Voltage 600V dc | ||
Minimum Operating Temperature -65°F | ||
Maximum Operating Temperature 185°F | ||
Depth 36.58mm | ||
Width 76.2mm | ||
Standards/Approvals IEC 60529, UL 508, NEMA type 250, CSA C22.2 No 14 | ||
Hazardous Area Certification No | ||
Conduit Entry 1 Cable Gland x 1/2 in to 14 NPT | ||
- COO (Country of Origin):
- MX
- RS Stock No. 0435621
- Mfr. Part No. 9007AW14
Each
$672.25
Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch, IP65, Zinc Housing, 600V ac, 10A
- RS Stock No. 0435624
- Mfr. Part No. 9007AW18
Each
$807.22
- RS Stock No. 0435618
- Mfr. Part No. 9007AW12
Each
$672.25
- RS Stock No. 0440056
- Mfr. Part No. 9007AW38
Each
$912.80
Related links
- Telemecanique Sensors Heavy Duty Series Roller Plunger Limit Switch Die Cast Zinc Housing 10A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch Die Cast Zinc Housing 10A
- Telemecanique Sensors Heavy Duty Series Rotary Head Limit Switch Die Cast Zinc Housing 15A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch Die Cast Zinc Housing, 600V ac
- Telemecanique Sensors Heavy Duty Series Roller Plunger Limit Switch Die Cast Zinc Housing 15A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch Die Cast Zinc Housing 15A
- Telemecanique Sensors Heavy Duty Series Rotary Limit Switch IP67 600V ac, 10A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch Die Cast Zinc Housing 10A












