Telemecanique Sensors Standard format Series Spring Return Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 240V

Subtotal (1 unit)*

$85.01

(exc. GST)

$93.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.01

*price indicative

RS Stock No.:
439-926
Mfr. Part No.:
XCMH2110LA1
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Spring Return

Contact Configuration

1 NO/1 NC

IP Rating

IP67, IP66

Housing Material

Plastic

Contact Type

Snap Action

Terminal Type

Cable

Switching Current

750mA

Series

Standard format

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Length

25m

Standards/Approvals

UL, IEC 60204-1

Width

200mm

Hazardous Area Certification

No

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy