Telemecanique Sensors Standard format Series Spring Return Limit Switch, 1 NO/1 NC, IP65, Plastic Housing, 240V ac, 3A
- RS Stock No.:
- 437-731
- Mfr. Part No.:
- XCNT2502G11
- Brand:
- Telemecanique Sensors
Subtotal (1 pack of 10 units)*
$573.50
(exc. GST)
$630.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 15 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $573.50 | $57.35 |
*price indicative
- RS Stock No.:
- 437-731
- Mfr. Part No.:
- XCNT2502G11
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Spring Return | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP65 | |
| Housing Material | Plastic | |
| Contact Type | Slow Break | |
| Switching Current | 3A | |
| Terminal Type | Screw Clamp Terminal | |
| Series | Standard format | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 14, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508 | |
| Depth | 30.5mm | |
| Width | 58.8mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | 2 Cable Gland x PG11 | |
| Operating Force | 12N | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Spring Return | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP65 | ||
Housing Material Plastic | ||
Contact Type Slow Break | ||
Switching Current 3A | ||
Terminal Type Screw Clamp Terminal | ||
Series Standard format | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 14, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508 | ||
Depth 30.5mm | ||
Width 58.8mm | ||
Hazardous Area Certification No | ||
Conduit Entry 2 Cable Gland x PG11 | ||
Operating Force 12N | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- ID
- RS Stock No. 0437709
- Mfr. Part No. XCNR2102P20C
- RS Stock No. 0438214
- Mfr. Part No. XCKN2102P20C
- RS Stock No. 0437557
- Mfr. Part No. XCKN2502P20
- RS Stock No. 0437558
- Mfr. Part No. XCKN2503P20
Related links
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP67 Plastic Housing 3A
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP65 240V ac
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP65 240V ac, 1.5A
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP66 Plastic Housing, 240V
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP67 Plastic Housing, 240V











