Telemecanique Sensors Standard format Series Spring Return Limit Switch, 2 NC, IP67, IP66, Plastic Housing, 240V ac, 3A
- RS Stock No.:
- 438-538
- Mfr. Part No.:
- XCPR2902P16
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$232.75
(exc. GST)
$256.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 25 March 2027
Units | Per unit |
|---|---|
| 1 + | $232.75 |
*price indicative
- RS Stock No.:
- 438-538
- Mfr. Part No.:
- XCPR2902P16
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Spring Return | |
| Product Type | Limit Switch | |
| IP Rating | IP67, IP66 | |
| Contact Configuration | 2 NC | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 3A | |
| Terminal Type | Screw Clamp | |
| Series | Standard format | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Depth | 30mm | |
| Width | 31mm | |
| Standards/Approvals | UL 508, CSA C22.2 No 14, EN 60204-1, EN 60947-5-1, IEC 60204-1, IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Conduit Entry | 1 Cable Gland x M16 x 1.5 | |
| Operating Force | 12N | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Spring Return | ||
Product Type Limit Switch | ||
IP Rating IP67, IP66 | ||
Contact Configuration 2 NC | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 3A | ||
Terminal Type Screw Clamp | ||
Series Standard format | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Depth 30mm | ||
Width 31mm | ||
Standards/Approvals UL 508, CSA C22.2 No 14, EN 60204-1, EN 60947-5-1, IEC 60204-1, IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
Conduit Entry 1 Cable Gland x M16 x 1.5 | ||
Operating Force 12N | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP67 Plastic Housing 3A
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP67 Plastic Housing, 240V
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP66 Plastic Housing, 240V
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP67 Plastic Housing, 500V ac
