Subtotal (1 unit)*
$168.56
(exc. GST)
$185.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.56 |
*price indicative
- RS Stock No.:
- 232-4088
- Mfr. Part No.:
- 358
- Brand:
- Channellock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Channellock | |
| Product Type | End Nipper | |
| Overall Length | 203mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Channellock | ||
Product Type End Nipper | ||
Overall Length 203mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Channel lock 358 is the end cutting pliers provide powerful cutting capabilities on the job. Its precision machined knife and anvil style cutting edges ensures perfect mating and superior cutting edge life.
High carbon steel for superior performance and specially coated for ultimate rust prevention
Laser heat treated for longer lasting cutting edges
Precision machined knife and anvil style cutting edges ensures perfect mating and superior cutting edge life
- RS Stock No. 2827682
- Mfr. Part No. M3E.CX.0
Each
$113.46












