Telemecanique Sensors XCS Series Limit Switch, 1 NO/1 NC, IP67, Plastic Housing, 240V ac, 5A
- RS Stock No.:
- 439-288
- Mfr. Part No.:
- XCSTE5513
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$846.60
(exc. GST)
$931.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $846.60 |
*price indicative
- RS Stock No.:
- 439-288
- Mfr. Part No.:
- XCSTE5513
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67 | |
| Housing Material | Plastic | |
| Contact Type | Slow Break | |
| Switching Current | 5A | |
| Series | XCS | |
| Minimum Operating Temperature | -13°F | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 140°F | |
| Depth | 33.02mm | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Length | 95mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67 | ||
Housing Material Plastic | ||
Contact Type Slow Break | ||
Switching Current 5A | ||
Series XCS | ||
Minimum Operating Temperature -13°F | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 140°F | ||
Depth 33.02mm | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
Length 95mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac, 5A
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac, 5A
- Telemecanique Sensors XCS Series Roller Lever Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors XCS Series Roller Plunger Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors XCS Series Plunger Limit Switch IP66 Plastic Housing 1.5A
- Telemecanique Sensors XCS Series Roller Lever Limit Switch IP66 Plastic Housing 1.5A
- Telemecanique Sensors XCS Series Plunger Limit Switch IP67 Plastic Housing 1.5A
- Telemecanique Sensors XCS Series Roller Lever Limit Switch IP67 Plastic Housing 1.5A
